Filter Your Search
1 - 2 of 2 results
|
5AGXMB7H6F40I3N
Intel Corporation
|
Check for Price | Yes | Active | 1.15 V | 704 | 704 | 504000 | 19024 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | TSMC | 19024 CLBS | 1.18 V | 1.12 V | S-PBGA-B1517 | e1 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 2.7 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||||||
|
5AGXMB7H6F40I3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.15 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B1517 | e1 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 2.7 mm | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 1517 |