Filter Your Search
1 - 6 of 6 results
|
5AGXMB3G4F31C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 384 | 384 | 362000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 670 MHz | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ALTERA CORP | BGA | BGA, BGA896,30X30,40 | 896 | compliant | 8542.39.00.01 | ||||
|
5AGXMB3G4F31C4P
Intel Corporation
|
Check for Price | Active | 1.1 V | 704 | 704 | 362000 | 13688 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 13688 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | 85 °C | 896 | PLASTIC/EPOXY | HBGA | BGA896,30X30,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | |||||||||||
|
5AGXMB3G4F31C4
Intel Corporation
|
Check for Price | No | Active | 1.1 V | 384 | 384 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 13688 CLBS | 670 MHz | 1.13 V | 1.07 V | S-PBGA-B896 | e0 | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | ||||||||||
|
5AGXMB3G4F31C4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 704 | 704 | 362000 | 13688 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 13688 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | 896 | PLASTIC/EPOXY | HBGA | BGA896,30X30,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | |||||||
|
5AGXMB3G4F31C4
Altera Corporation
|
Check for Price | No | No | Transferred | 1.1 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 670 MHz | 1.13 V | 1.07 V | S-PBGA-B896 | e0 | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ALTERA CORP | BGA | BGA, | 896 | compliant | 8542.39.00.01 | ||||||||||
|
5AGXMB3G4F31C4G
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 704 | 704 | 362000 | 13688 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 13688 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | 85 °C | 896 | PLASTIC/EPOXY | HBGA | BGA896,30X30,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 |