Filter Your Search
1 - 6 of 6 results
|
5AGXMA1D6F31I3
Altera Corporation
|
Check for Price | No | No | Transferred | 1.15 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B896 | e0 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ALTERA CORP | BGA | BGA, | 896 | compliant | 8542.39.00.01 | |||||||||||
|
5AGXMA1D6F31I3G
Intel Corporation
|
Check for Price | Yes | Active | 1.15 V | 416 | 416 | 75000 | 2830 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | TSMC | 2830 CLBS | 1.18 V | 1.12 V | S-PBGA-B896 | 100 °C | -40 °C | 896 | PLASTIC/EPOXY | HBGA | BGA896,30X30,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | ||||||||
|
5AGXMA1D6F31I3P
Intel Corporation
|
Check for Price | Active | 1.15 V | 416 | 416 | 75000 | 2830 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | TSMC | 2830 CLBS | 1.18 V | 1.12 V | S-PBGA-B896 | 100 °C | -40 °C | 896 | PLASTIC/EPOXY | HBGA | BGA896,30X30,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | |||||||||
|
5AGXMA1D6F31I3N
Intel Corporation
|
Check for Price | Yes | Active | 1.15 V | 416 | 416 | 75000 | 2830 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | TSMC | 2830 CLBS | 1.18 V | 1.12 V | S-PBGA-B896 | e1 | 100 °C | -40 °C | 896 | PLASTIC/EPOXY | HBGA | BGA896,30X30,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | ||||||
|
5AGXMA1D6F31I3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.15 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B896 | e1 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ALTERA CORP | BGA | BGA, | 896 | compliant | 8542.39.00.01 | |||||||||||
|
5AGXMA1D6F31I3
Intel Corporation
|
Check for Price | No | Active | 1.15 V | 416 | 416 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 2830 CLBS | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B896 | e0 | 100 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 |