Filter Your Search
1 - 2 of 2 results
|
5AGXBB5D6F35C6N
Intel Corporation
|
$1,256.6454 | Yes | Obsolete | 1.1 V | 704 | 704 | 420000 | 15849 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 15849 CLBS | 500 MHz | 1.13 V | 1.07 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.7 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | ||||||
|
5AGXBB5D6F35C6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 544 | 544 | 420000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 500 MHz | 1.13 V | 1.07 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.7 mm | ALTERA CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 | BGA | 1152 |