Filter Your Search
1 - 4 of 4 results
|
597GA000586DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||||||||||
|
597GA000586DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 2.5 V | NO | 275 ppm | 10 % | 160 MHz | 10 MHz | 100 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
597GA000586DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 2.5 V | NO | 275 ppm | 10 % | 160 MHz | 10 MHz | 100 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
597GA000586DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant |