Filter Your Search
1 - 1 of 1 results
|
597D477X0020H2T
Vishay Intertechnologies
|
$10.1298 | Yes | Active | 470 µF | 20 V | 640 mA | 20 % | 3226 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 94 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 5.2 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 3226 | unknown | EAR99 | 8532.21.00.50 | Vishay |