Parametric results for: 597D107X0040H2T under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 597d107x0040h2t
Select parts from the table below to compare.
Compare
Compare
597D107X0040H2T
Vishay Intertechnologies
$14.2175 Yes Active 100 µF 35 V 520 mA 20 % 3226 150 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES WRAPAROUND 5.2 mm 8 mm 6.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay