Filter Your Search
1 - 1 of 1 results
|
5962R9863701VHA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2 mV | 25 nA | 800 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | NO | NO | YES | -22 V | 0.05 V/us | 22 V | MILITARY | 10000 | R-GDFP-F10 | Not Qualified | 125 °C | -55 °C | 220 | MIL-PRF-38535 Class V | 30 | 100k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | ANALOG DEVICES INC | DFP | CERAMIC, FP-10 | 10 | compliant | EAR99 | 8542.33.00.01 |