Filter Your Search
1 - 1 of 1 results
|
5962R9858008VYC
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 18 ns | 20 ns | 2 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F48 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 48 | UNSPECIFIED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.72 mm | 9.65 mm | 15.745 mm | STMICROELECTRONICS | DFP | DFP, FL48,.4,25 | 48 | compliant | 8542.39.00.01 | STMicroelectronics |