Parametric results for: 5962r9689103qxc under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5962r9689103qxc
Select parts from the table below to compare.
Compare
Compare
5962R9689103QXC
Cobham Semiconductor Solutions
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 45 ns FLASH 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY NOR TYPE R-XDFP-F28 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 28 UNSPECIFIED DFP RECTANGULAR FLATPACK YES GOLD FLAT 1.27 mm DUAL 2.921 mm 18.288 mm 12.446 mm AEROFLEX COLORADO SPRINGS DFP DFP, 28 unknown 3A001.A.2.C 8542.32.00.51