Filter Your Search
1 - 2 of 2 results
|
5962R9674201QEC
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 3 µs | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | MILITARY | R-GDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||
|
5962R9674201QEC
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 600 ns | 600 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |