Filter Your Search
1 - 2 of 2 results
|
5962R9667605VXC
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 540 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT | 8 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | DFP, | unknown | 8542.39.00.01 | ||||||||||
|
5962R9667605VXC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 540 ns | 540 ns | 1 | 4 | YES | DFP | 1.48 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO OUTPUT; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT | 8 MHz | YES | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | INTERSIL CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 |