Filter Your Search
1 - 2 of 2 results
|
5962R9667401VXX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 810 ns | 1 | 4 | YES | DFP | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||
|
5962R9667401VXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 810 ns | 1 | 4 | YES | DFP | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 1 mA | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 |