Filter Your Search
1 - 2 of 2 results
|
5962R9582601VXX
Harris Semiconductor
|
Check for Price | Transferred | 337.5 ns | 2 | 3 | YES | DFP | 4000/14000/40000 | NOR GATE | CMOS | MIXED WITH 1 INVERTER | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||
|
5962R9582601VXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 338 ns | 2 | 3 | YES | DFP | 4000/14000/40000 | NOR GATE | CMOS | MIXED WITH 1 INVERTER | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 14 |