Filter Your Search
1 - 2 of 2 results
|
5962R9581303VYC
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | YES | -15 V | 75 Ω | 500 ns | 450 ns | SPDT | CMOS | 1 | 1 | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | DFP, | unknown | 8542.39.00.01 | |||||||||
|
5962R9581303VYC
Intersil Corporation
|
Check for Price | Obsolete | 15 V | YES | -15 V | 75 Ω | 500 ns | 450 ns | SPDT | CMOS | 1 | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | INTERSIL CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 |