Filter Your Search
1 - 2 of 2 results
|
5962R9581201QCC
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | NO | 2 | 2 | 40 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | ||
|
5962R9581201QCC
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | 2 | 2 | 40 dB | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |