Filter Your Search
1 - 2 of 2 results
|
5962R9571901VCC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 21 ns | 31 ns | 6 | 1 | NO | DIP | 50 pF | YES | HCT | INVERTER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
5962R9571901VCC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 21 ns | 6 | 1 | NO | DIP | 50 pF | HCT | INVERTER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |