Filter Your Search
1 - 1 of 1 results
|
5962R8853804V2A
Analog Devices Inc
|
Check for Price | Yes | No | Active | 3 mV | 100 pA | 8.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | -22 V | NO | 7.5 V/us | 22 V | MILITARY | 30000 | NO | S-CQCC-N20 | Qualified | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.33.00.01 |