Filter Your Search
1 - 1 of 1 results
|
5962R1222403VXC
Texas Instruments
|
$895.3198 | Yes | No | Active | 20 V | 2.3 V | 270 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1.487603 % | 1 | 19.2 V | 1.21 V | 3 % | R-CDFP-F10 | e4 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL10,.26 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | TUBE | YES | GOLD | FLAT | 1.27 mm | DUAL | 6.86 mm | 7.02 mm | 2.62 mm | TEXAS INSTRUMENTS INC | HDFP, | not_compliant | Adjustable,Positive,Single Output,Ldo | Texas Instruments |