Filter Your Search
1 - 1 of 1 results
|
5962R1222403V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 20 V | 2.3 V | 270 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1.487603 % | 1 | 19.2 V | 1.21 V | 3 % | R-XUUC-N9 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 1.9652 mm | 2.012 mm | TEXAS INSTRUMENTS INC | DIE, | compliant | Adjustable,Positive,Single Output,Ldo | Texas Instruments |