Filter Your Search
1 - 2 of 2 results
|
5962R1121304QXC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 3.15 V | 3.6 V | 400 µA | +3.08V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | MILITARY | R-CDFP-F8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DFP | FL8,.25 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.475 mm | 6.485 mm | 2.79 mm | RENESAS ELECTRONICS CORP | DFP, FL8,.25 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
5962R1121304QXC
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1.2 V | 3.6 V | 400 µA | +3.08V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | MILITARY | R-CDFP-F8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DFP | FL8,.25 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.475 mm | 6.485 mm | 2.92 mm | INTERSIL CORP | DFP, FL8,.25 | compliant | EAR99 | 8542.39.00.01 | DFP | 8 |