Filter Your Search
1 - 5 of 5 results
|
5962R0623302VXA
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 2.75 V | 7.5 ns | 1 | YES | DFP | ALVC/VCX/A | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 8 | 250 ps | 3.6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.5654 mm | 6.475 mm | 8.636 mm | AEROFLEX CONTROL COMPONENTS INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||
|
5962R0623302VXA
Cobham Power Products
|
Check for Price | No | Transferred | 2.75 V | 7.5 ns | 1 | YES | DFP | ALVC/VCX/A | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 8 | 250 ps | 3.6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.5654 mm | 6.475 mm | 8.636 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||
|
5962R0623302VXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 2.75 V | 7.5 ns | 1 | YES | DFP | ALVC/VCX/A | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 8 | 250 ps | 3.6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.5654 mm | 6.475 mm | 8.636 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||
|
5962R0623302VXA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 7.5 ns | YES | DFP | CMOS | 12 mA | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962R0623302VXA
Cobham PLC
|
Check for Price | Transferred | 2.75 V | 7.5 ns | 7.5 ns | 1 | YES | DFP | ALVC/VCX/A | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 8 | 250 ps | 3.6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.5654 mm | 6.475 mm | 8.636 mm | COBHAM PLC | DFP, FL14,.25 | unknown | 8542.39.00.01 |