Filter Your Search
1 - 3 of 3 results
|
5962R-0422903QXC
Cobham Semiconductor Solutions
|
Check for Price | Active | 2.5 V | 320640 | 1536 | 1.01 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1536 CLBS, 320640 GATES | 2.7 V | 2.3 V | S-CQFP-F208 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 500 µm | QUAD | 27.991 mm | 27.991 mm | 3.3 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 208 | unknown | |||||
|
5962R0422903QXC
Cobham PLC
|
Check for Price | Obsolete | 2.5 V | 320640 | 1536 | 1.01 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1536 CLBS, 320640 GATES | 2.7 V | 2.3 V | S-CQFP-F208 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | GOLD | FLAT | 500 µm | QUAD | 27.991 mm | 27.991 mm | 3.302 mm | COBHAM PLC | CERAMIC, QFP-208 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962R0422903QXC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 2.5 V | 320640 | 1536 | 1.01 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 1536 CLBS, 320640 GATES | 2.7 V | 2.3 V | S-CQFP-F208 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | GOLD | FLAT | 500 µm | QUAD | 27.991 mm | 27.991 mm | 3.302 mm | AEROFLEX COLORADO SPRINGS | QFP | CERAMIC, QFP-208 | 208 | unknown | 3A001.A.2.C | 8542.39.00.01 |