Filter Your Search
1 - 1 of 1 results
|
5962R0150202QXC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 32 | 16 MHz | 16 | 16 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F132 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 635 µm | QUAD | 2.794 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 |