Filter Your Search
1 - 1 of 1 results
|
5962H9657801VCC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | 19 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 20 | unknown | 8542.39.00.01 |