Filter Your Search
1 - 3 of 3 results
|
5962H9652401VXA
Cobham Advanced Electronic Solutions
|
Check for Price | No | Obsolete | 5 V | 14 ns | 14 ns | 6 | 1 | YES | DFP | 50 pF | YES | AC | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) - hot dipped | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
5962H9652401VXA
Cobham PLC
|
Check for Price | Obsolete | 5 V | 14 ns | 14 ns | 6 | 1 | YES | DFP | 50 pF | YES | AC | INVERTER | CMOS | LG_MAX | 8 mA | 5.5 V | 4.5 V | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.906 mm | COBHAM PLC | , | unknown | 8542.39.00.01 | 2016-05-13 | |||||||||
|
5962H9652401VXA
Cobham Semiconductor Solutions
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 6 | 1 | YES | DFP | AC | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 14 |