Parametric results for: 5962h04 under Line Driver or Receivers

Filter Your Search

1 - 10 of 38 results

|
-
-
Manufacturer Part Number: 5962h04
Select parts from the table below to compare.
Compare
Compare
5962H0420102VYC
Cobham Semiconductor Solutions
Check for Price Transferred 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS NO EIA-644; TIA-644 4 3.3 ns 3.6 V 3 V YES MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK GOLD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX COLORADO SPRINGS DFP DFP, 16 unknown 8542.39.00.01
5962H0420101QYX
Cobham Power Products
Check for Price Transferred 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS NO EIA-644; TIA-644 4 3.3 ns 3.6 V 3 V YES MILITARY R-CDFP-F16 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX PLAINVIEW DFP DFP, 16 unknown 8542.39.00.01
5962H0420102QYC
Cobham Semiconductor Solutions
Check for Price Transferred 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS NO EIA-644; TIA-644 4 3.3 ns 3.6 V 3 V YES MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK GOLD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX COLORADO SPRINGS DFP DFP, 16 unknown 8542.39.00.01
5962H0420101QYC
Cobham Power Products
Check for Price Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER YES GENERAL PURPOSE 1 3.3 ns 3.6 V 3 V YES MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK GOLD FLAT DUAL AEROFLEX PLAINVIEW DFP DFP, 16 unknown 8542.39.00.01
5962H0420101V9A
Cobham PLC
Check for Price Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER 15 µA GENERAL PURPOSE 4 2.45 V 2 A 2.15 ns 15 mA 3.6 V 3 V YES MILITARY S-XUUC-N74 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 74 UNSPECIFIED DIE DIE OR CHIP SQUARE UNCASED CHIP NO LEAD UPPER COBHAM PLC DIE-74 unknown 8542.39.00.01
5962H0420101VYC
Cobham Power Products
Check for Price Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER YES GENERAL PURPOSE 1 3.3 ns 3.6 V 3 V YES MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK GOLD FLAT DUAL AEROFLEX PLAINVIEW DFP DFP, 16 unknown 8542.39.00.01
5962H0420102QYA
Cobham PLC
Check for Price Obsolete 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS EIA-644; TIA-644 4 3.3 ns 3.6 V 3 V YES MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm COBHAM PLC DFP, unknown 8542.39.00.01
5962H0420101VYA
Cobham Power Products
Check for Price Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER YES GENERAL PURPOSE 1 3.3 ns 3.6 V 3 V YES MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK TIN LEAD FLAT DUAL AEROFLEX PLAINVIEW DFP DFP, 16 unknown 8542.39.00.01
5962H0420101VYA
Cobham Semiconductor Solutions
Check for Price Transferred 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS NO EIA-644; TIA-644; IEEE 1596.3 4 3.3 ns 3.6 V 3 V YES MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX COLORADO SPRINGS DFP DFP, 16 unknown 8542.39.00.01
5962H0420102QYA
Cobham Semiconductor Solutions
Check for Price Transferred 3.3 V DIFFERENTIAL 4 LINE RECEIVER CMOS NO EIA-644; TIA-644 4 3.3 ns 3.6 V 3 V YES MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX COLORADO SPRINGS DFP DFP, 16 unknown 8542.39.00.01