Parametric results for: 5962f9951102qxc under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5962f9951102qxc
Select parts from the table below to compare.
Compare
Compare
5962F9951102QXC
Intersil Corporation
Check for Price Yes No Transferred 2 A 250 ns 250 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 1 18 V 12 V YES MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP FL16,.3 RECTANGULAR FLATPACK GOLD FLAT 1.27 mm DUAL 2.92 mm 6.73 mm INTERSIL CORP DFP DFP, FL16,.3 16 compliant EAR99 8542.39.00.01
5962F9951102QXC
Renesas Electronics Corporation
Check for Price No Active 2 A 250 ns 250 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 1 18 V 12 V YES MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK GOLD FLAT 1.27 mm DUAL 2.92 mm 6.73 mm RENESAS ELECTRONICS CORP DFP, compliant EAR99 8542.39.00.01