Filter Your Search
1 - 2 of 2 results
|
5962F9582301VXC
Harris Semiconductor
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 50 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962F9582301VXC
Intersil Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 50 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | DIP, DIP28,.6 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 28 |