Filter Your Search
1 - 1 of 1 results
|
5962F8762301VXA
STMicroelectronics
|
Check for Price | Yes | Active | 3 V | 14.5 ns | 14.5 ns | 2 | YES | DFP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-CDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |