Filter Your Search
1 - 1 of 1 results
|
5962F0723201VXC
STMicroelectronics
|
Check for Price | No | Obsolete | 4 mV | 940 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | -6 V | 6 V | INDUSTRIAL | 550000 | YES | S-CDFP-F8 | Not Qualified | 60 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DFP | FL8,.25 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | DFP | DFP, FL8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 |