Filter Your Search
1 - 1 of 1 results
|
5962D005364QUC
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 |