Filter Your Search
1 - 3 of 3 results
|
5962R9865202VYA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 4 ns | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX COLORADO SPRINGS | DFP | QFF, | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
5962R9865202VYA
Cobham PLC
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644; IEEE 1596.3 | 4 | 4 ns | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | COBHAM PLC | DFP-16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
5962R9865202VYA
Cobham Power Products
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644; IEEE 1596.3 | 4 | 4 ns | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 |