Filter Your Search
1 - 4 of 4 results
|
5962R9858007VXC
Cobham Power Products
|
Check for Price | Transferred | 3.3 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 3 V | MILITARY | R-CDFP-F48 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 48 | unknown | 8542.39.00.01 | ||||||||||
|
5962R9858007VXC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 3.3 V | 11 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY | 2 | TRUE | 3.6 V | 3 V | AUTOMOTIVE | R-XDFP-F48 | Not Qualified | e4 | 125 °C | -40 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 48 | UNSPECIFIED | FL48,.4,25 | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 48 | unknown | 8542.39.00.01 | ||||||
|
5962R9858007VXC
Cobham PLC
|
Check for Price | Transferred | 3.3 V | 20 ns | 20 ns | 2 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 8 mA | 2 | TRUE | 3.6 V | 3 V | MILITARY | R-CDFP-F48 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | COBHAM PLC | DFP, FL48,.4,25 | unknown | 8542.39.00.01 | |||||||
|
5962R9858007VXC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 20 ns | 2 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 8 mA | TRUE | MILITARY | R-XDFP-F48 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 48 | CERAMIC | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.39.00.01 |