Filter Your Search
1 - 2 of 2 results
|
5962R9668101VJC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1.31 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962R9668101VJC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1.31 µs | 1.31 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 640 µA | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 |