Parametric results for: 5962R9667605VEX under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5962r9667605vex
Select parts from the table below to compare.
Compare
Compare
5962R9667605VEX
Intersil Corporation
Check for Price Obsolete 5 V 540 ns 1 4 NO DIP UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS TCO OUTPUT; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT 8 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-CDIP-T16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE GOLD THROUGH-HOLE DUAL INTERSIL CORP DIP DIP, 16 unknown 8542.39.00.01
5962R9667605VEX
Harris Semiconductor
Check for Price Obsolete 5 V 540 ns 1 4 NO DIP UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS TCO OUTPUT; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT 8 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01