Filter Your Search
1 - 2 of 2 results
|
5962R9667302V9A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 594 ns | 2 | YES | DIE | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962R9667302V9A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 594 ns | 594 ns | 2 | YES | DIE | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 1 mA | 18 V | 3 V | MILITARY | R-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | DIE | 16 |