Filter Your Search
1 - 3 of 3 results
![]() |
5962R9667301VEX
Intersil Corporation
|
Check for Price | Transferred | 5 V | 594 ns | 2 | NO | DIP | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
5962R9667301VEX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 594 ns | 2 | NO | DIP | 4000/14000/40000 | CMOS | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
5962R9667301VEX
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 594 ns | 2 | NO | DIP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 |