Filter Your Search
1 - 3 of 3 results
|
5962R9665601V9A
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 810 ns | 810 ns | 1 | 4 | YES | DIE | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 8 MHz | TRUE | 18 V | 3 V | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, DIE OR CHIP | 16 | compliant | 8542.39.00.01 | ||||
|
5962R9665601V9A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 810 ns | 1 | 4 | YES | DIE | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 8 MHz | TRUE | 18 V | 3 V | MILITARY | R-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||
|
5962R9665601V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 810 ns | 1 | 4 | YES | DIE | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 8 MHz | TRUE | 18 V | 3 V | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 16 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | 8542.39.00.01 |