Parametric results for: 5962R9661702VCC under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5962r9661702vcc
Select parts from the table below to compare.
Compare
Compare
5962R9661702VCC
Harris Semiconductor
Check for Price Obsolete 5 V 540 ns 4 5 NO DIP RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS 7 MHz TRUE 18 V 3 V MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE GOLD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01
5962R9661702VCC
Intersil Corporation
Check for Price Obsolete 5 V 540 ns 4 5 NO DIP 1.85 MHz RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS 7 MHz TRUE 18 V 3 V MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14