Filter Your Search
1 - 2 of 2 results
|
5962R9661104VCX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 378 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | XNOR GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||
|
5962R9661104VCX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 378 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | XNOR GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 |