Filter Your Search
1 - 1 of 1 results
|
5962R9658201VXX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 9 | YES | DFP | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 |