Filter Your Search
1 - 2 of 2 results
|
5962R9656001QXX
Cobham PLC
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | LG-MAX; TCO OUTPUT | 71 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | 11.176 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | 2016-05-13 | ||||
|
5962R9656001QXX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 24 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 71 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 16 |