Filter Your Search
1 - 2 of 2 results
![]() |
5962R9655301VCA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 16 ns | 4 | 2 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
5962R9655301VCA
Cobham PLC
|
Check for Price | Obsolete | 5 V | 16 ns | 4 | 2 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, | unknown | 8542.39.00.01 |