Parametric results for: 5962R9655101VCC under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5962r9655101vcc
Select parts from the table below to compare.
Compare
Compare
5962R9655101VCC
Cobham Semiconductor Solutions
Check for Price Transferred 5 V 16 ns 2 4 1 NO DIP ACT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm AEROFLEX COLORADO SPRINGS DIP DIP, 16 unknown 8542.39.00.01
5962R9655101VCC
Cobham PLC
Check for Price Obsolete 5 V 16 ns 2 4 1 NO DIP ACT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm COBHAM PLC DIP, unknown 8542.39.00.01