Filter Your Search
1 - 2 of 2 results
|
5962R9576801V9A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 66 ns | 1 | 4 | YES | DIE | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||
|
5962R9576801V9A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 66 ns | 1 | 4 | YES | DIE | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | S-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 16 |