Parametric results for: 5962R9576501V9A under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5962r9576501v9a
Select parts from the table below to compare.
Compare
Compare
5962R9576501V9A
Harris Semiconductor
Check for Price Obsolete 5 V 24 ns 3 3 YES DIE HCT NAND GATE CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY 5.5 V 4.5 V MILITARY X-XUUC-N14 Not Qualified e0 125 °C -55 °C 100k Rad(Si) V 14 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP TIN LEAD NO LEAD UPPER HARRIS SEMICONDUCTOR DIE, unknown 8542.39.00.01
5962R9576501V9A
Intersil Corporation
Check for Price Obsolete 5 V 24 ns 24 ns 3 3 YES DIE 50 pF NO HCT NAND GATE CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY 50 µA 5.5 V 4.5 V MILITARY X-XUUC-N14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 14 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP TIN LEAD NO LEAD UPPER INTERSIL CORP DIE, DIE OR CHIP unknown 8542.39.00.01 DIE 14