Filter Your Search
1 - 2 of 2 results
|
5962R9573801V9X
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 42 ns | 2 | 2 | YES | DIE | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | ||
|
5962R9573801V9X
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 42 ns | 2 | 2 | YES | DIE | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 |