Filter Your Search
1 - 2 of 2 results
|
5962R9572701TEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1 | NO | DIP | HC/UH | OTHER DECODER/DRIVER | CMOS | 3 ENABLE INPUTS | INVERTED | 5.5 V | 4 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
5962R9572701TEC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |