Parametric results for: 5962R9571301QJX under Timers or RTCs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 5962r9571301qjx
Select parts from the table below to compare.
Compare
Compare
5962R9571301QJX
Renesas Electronics Corporation
Check for Price Buy Active 16 8 5 MHz 3 NO 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm RENESAS ELECTRONICS CORP DIP, compliant EAR99 8542.39.00.01
5962R9571301QJX
Harris Semiconductor
Check for Price Buy Transferred 16 8 5 MHz 3 NO 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified 125 °C -55 °C 100k Rad(Si) V 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown EAR99 8542.39.00.01
5962R9571301QJX
Intersil Corporation
Check for Price Buy Transferred 16 8 3 NO 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm INTERSIL CORP DIP, compliant EAR99 8542.39.00.01 DIP 24